BC857BM,315 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 44
Unit Price: kr.1.20000
Datasheet

Similar


Diodes Incorporated
In Stock: 6.487
Unit Price: kr.2.60000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.2.60000
Datasheet

Similar


Diodes Incorporated
In Stock: 223
Unit Price: kr.3.42000
Datasheet

Similar


Diodes Incorporated
In Stock: 10.020
Unit Price: kr.4.25000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.29194
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.27218
Datasheet

Similar


Diodes Incorporated
In Stock: 6.266
Unit Price: kr.4.63000
Datasheet

Similar


onsemi
In Stock: 7.998
Unit Price: kr.2.92000
Datasheet
Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 150 mW Surface Mount SOT-883
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 150 mW Surface Mount SOT-883
Automotive DFN Packages
Introducing Automotive DFN packages

BC857BM,315

DigiKey Part Number
1727-7356-2-ND - Tape & Reel (TR)
1727-7356-1-ND - Cut Tape (CT)
1727-7356-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC857BM,315
Description
TRANS PNP 45V 0.1A SOT-883
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 150 mW Surface Mount SOT-883
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
220 @ 2mA, 5V
Mfr
Power - Max
150 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Discontinued at DigiKey
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
SC-101, SOT-883
Voltage - Collector Emitter Breakdown (Max)
45 V
Supplier Device Package
SOT-883
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
15nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2DC4617QLP-7Diodes Incorporated442DC4617QLPDICT-NDkr.1.20000Similar
BC857BLP-7Diodes Incorporated6.487BC857BLPDICT-NDkr.2.60000Similar
BC857BLP-7BDiodes Incorporated0BC857BLP-7BDICT-NDkr.2.60000Similar
BC857BLP4-7Diodes Incorporated223BC857BLP4DICT-NDkr.3.42000Similar
BC857BLP4-7BDiodes Incorporated10.02031-BC857BLP4-7BCT-NDkr.4.25000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes