2PA1774SM,315 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 44
Unit Price: kr.1.20000
Datasheet

Similar


Diodes Incorporated
In Stock: 6.487
Unit Price: kr.2.60000
Datasheet

Similar


Diodes Incorporated
In Stock: 203
Unit Price: kr.3.42000
Datasheet

Similar


Diodes Incorporated
In Stock: 6.266
Unit Price: kr.4.63000
Datasheet

Similar


onsemi
In Stock: 20.926
Unit Price: kr.2.03000
Datasheet
Bipolar (BJT) Transistor PNP 40 V 100 mA 100MHz 430 mW Surface Mount SOT-883
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2PA1774SM,315

DigiKey Part Number
2PA1774SM,315-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2PA1774SM,315
Description
TRANS PNP 40V 0.1A SOT-883
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 100 mA 100MHz 430 mW Surface Mount SOT-883
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
430 mW
Mfr
Frequency - Transition
100MHz
Packaging
Tape & Reel (TR)
Operating Temperature
150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
40 V
Package / Case
SC-101, SOT-883
Vce Saturation (Max) @ Ib, Ic
200mV @ 5mA, 50mA
Supplier Device Package
SOT-883
Current - Collector Cutoff (Max)
100nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
270 @ 1mA, 6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2DC4617QLP-7Diodes Incorporated442DC4617QLPDICT-NDkr.1.20000Similar
BC857BLP-7Diodes Incorporated6.487BC857BLPDICT-NDkr.2.60000Similar
BC857BLP4-7Diodes Incorporated203BC857BLP4DICT-NDkr.3.42000Similar
DP0150BLP4-7Diodes Incorporated6.266DP0150BLP4-7DICT-NDkr.4.63000Similar
NST3906F3T5Gonsemi20.926NST3906F3T5GOSCT-NDkr.2.03000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes