Parametric Equivalent
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

| 2DA1774QLP-7 | |
|---|---|
| DigiKey Part Number | 2DA1774QLPDITR-ND - Tape & Reel (TR) 2DA1774QLPDICT-ND - Cut Tape (CT) 2DA1774QLPDIDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 2DA1774QLP-7 | 
| Description | TRANS PNP 40V 0.1A X1-DFN1006-3 | 
| Customer Reference | |
| Detailed Description | Bipolar (BJT) Transistor PNP 40 V 100 mA 100MHz 250 mW Surface Mount X1-DFN1006-3 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Discontinued at Digi-Key | |
| Transistor Type | ||
| Current - Collector (Ic) (Max) | 100 mA | |
| Voltage - Collector Emitter Breakdown (Max) | 40 V | |
| Vce Saturation (Max) @ Ib, Ic | 200mV @ 5mA, 50mA | |
| Current - Collector Cutoff (Max) | 100nA (ICBO) | |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1mA, 6V | |
| Power - Max | 250 mW | |
| Frequency - Transition | 100MHz | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | 3-UFDFN | |
| Supplier Device Package | X1-DFN1006-3 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.49824 | kr.1,494.72 | 
| 6.000 | kr.0.45540 | kr.2,732.40 | 
| 9.000 | kr.0.43338 | kr.3,900.42 | 
| 15.000 | kr.0.40847 | kr.6,127.05 | 
| 21.000 | kr.0.39365 | kr.8,266.65 | 
| 30.000 | kr.0.37918 | kr.11,375.40 | 
| 75.000 | kr.0.36000 | kr.27,000.00 | 
| Unit Price without VAT: | kr.1.86000 | 
|---|---|
| Unit Price with VAT: | kr.2.32500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark