Direct
Direct
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1.5KE6.8A-T-F | |
|---|---|
DigiKey Part Number | 1.5KE6.8A-FDITR-ND - Tape & Reel (TR) 1.5KE6.8A-FDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE6.8A-T-F |
Description | TVS DIODE 5.8VWM 10.5VC DO201 |
Customer Reference | |
Detailed Description | 10.5V Clamp 143A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE6.8A-T-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.8V | |
Voltage - Breakdown (Min) | 6.45V | |
Voltage - Clamping (Max) @ Ipp | 10.5V | |
Current - Peak Pulse (10/1000µs) | 143A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.29000 | kr.5.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.76046 | kr.1,760.46 |
| 2.000 | kr.1.61998 | kr.3,239.96 |
| 3.000 | kr.1.54787 | kr.4,643.61 |
| 5.000 | kr.1.46643 | kr.7,332.15 |
| 7.000 | kr.1.41800 | kr.9,926.00 |
| 10.000 | kr.1.39481 | kr.13,948.10 |
| Unit Price without VAT: | kr.5.29000 |
|---|---|
| Unit Price with VAT: | kr.6.61250 |







