Similar




5596001023F | |
|---|---|
DigiKey Part Number | 350-3023-ND |
Manufacturer | |
Manufacturer Product Number | 5596001023F |
Description | LED PNL IND BLUE CLEAR 5MM LEADS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue Clear 30° 3.6V 30mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Blue | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 3.6V | |
Current | 30mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.25" (6.35mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 1500mcd | |
Wavelength - Peak | 470nm | |
Viewing Angle | 30° | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.47000 | kr.19.47 |
| 10 | kr.14.18200 | kr.141.82 |
| 100 | kr.11.03660 | kr.1,103.66 |
| 500 | kr.9.65380 | kr.4,826.90 |
| 1.000 | kr.9.20337 | kr.9,203.37 |
| 2.000 | kr.8.82219 | kr.17,644.38 |
| 5.000 | kr.8.40680 | kr.42,034.00 |
| Unit Price without VAT: | kr.19.47000 |
|---|---|
| Unit Price with VAT: | kr.24.33750 |







