LED Panel Indicator Blue Clear 30° 3.6V 30mA Wire Leads - 14" (355.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Blue Clear 30° 3.6V 30mA Wire Leads - 14" (355.60mm)
5596001027F
5596001027F

5596001027F

DigiKey Part Number
350-3024-ND
Manufacturer
Manufacturer Product Number
5596001027F
Description
LED PNL IND BLUE CLEAR 5MM LEADS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Blue Clear 30° 3.6V 30mA Wire Leads - 14" (355.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Blue
Lens Color
Colorless
Lens Transparency
Clear
Ratings
Vf (Typ), If (Max)
Voltage
3.6V
Current
30mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.25" (6.35mm)
Lens Size
5mm, T-1 3/4
Lens Style
Round with Domed Top
Millicandela Rating
1500mcd
Wavelength - Peak
470nm
Viewing Angle
30°
Termination Style
Wire Leads - 14" (355.60mm)
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 623
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.20.67000kr.20.67
10kr.15.09200kr.150.92
100kr.11.77800kr.1,177.80
500kr.10.32232kr.5,161.16
1.000kr.9.84833kr.9,848.33
2.000kr.9.44711kr.18,894.22
5.000kr.9.01001kr.45,050.05
Manufacturers Standard Package
Unit Price without VAT:kr.20.67000
Unit Price with VAT:kr.25.83750