



5596101027F | |
|---|---|
DigiKey Part Number | 350-3025-ND |
Manufacturer | |
Manufacturer Product Number | 5596101027F |
Description | LED PNL IND RED CLEAR 5MM LEADS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Clear 15° 1.9V 50mA Wire Leads - 14" (355.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 1.9V | |
Current | 50mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.25" (6.35mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 2100mcd | |
Wavelength - Peak | 635nm | |
Viewing Angle | 15° | |
Termination Style | Wire Leads - 14" (355.60mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.75000 | kr.33.75 |
| 10 | kr.25.14100 | kr.251.41 |
| 100 | kr.20.08500 | kr.2,008.50 |
| 500 | kr.17.87436 | kr.8,937.18 |
| 1.000 | kr.17.15583 | kr.17,155.83 |
| 2.000 | kr.16.54816 | kr.33,096.32 |
| Unit Price without VAT: | kr.33.75000 |
|---|---|
| Unit Price with VAT: | kr.42.18750 |






