
LNE-36V320WAAA | |
|---|---|
DigiKey Part Number | 1145-1268-ND |
Manufacturer | |
Manufacturer Product Number | LNE-36V320WAAA |
Description | LED DRVR CC/CV AC/DC 36V 8.9A |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 8.9A 18 ~ 36V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current, Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 18 ~ 36V | |
Current - Output (Max) | 8.9A | |
Power (Watts) | 320 W | |
Voltage - Isolation | 3.85 kV | |
Dimming | Analog, PWM | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP65 | |
Operating Temperature | -40°C ~ 70°C | |
Efficiency | 94.5% | |
Termination Style | Wire Leads | |
Size / Dimension | 9.92" L x 3.54" W x 1.72" H (252.0mm x 89.9mm x 43.7mm) | |
Approval Agency | UL | |
Standard Number | 50581; 55015; 55024; 61000-3-2; 61000-3-3; 61347-1; 61347-2-13; 62384 | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | kr.889.48375 | kr.14,231.74 |
| Unit Price without VAT: | kr.889.48375 |
|---|---|
| Unit Price with VAT: | kr.1,111.85469 |









