
HBG-200-36B | |
|---|---|
DigiKey Part Number | 1866-2197-ND |
Manufacturer | |
Manufacturer Product Number | HBG-200-36B |
Description | LED DVR CC/CV ACDC 21.6-36V 5.5A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.5A 21.6 ~ 36V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current, Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 21.6 ~ 36V | |
Current - Output (Max) | 5.5A | |
Power (Watts) | 198 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | Analog, PWM | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 92% | |
Termination Style | Wire Leads | |
Size / Dimension | 5.97" Dia x 2.62" H (151.7mm x 66.5mm) | |
Approval Agency | CB, CCC, CE, cURus, ENEC | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.442.88000 | kr.442.88 |
| 5 | kr.421.76000 | kr.2,108.80 |
| 10 | kr.403.20000 | kr.4,032.00 |
| 25 | kr.391.68000 | kr.9,792.00 |
| Unit Price without VAT: | kr.442.88000 |
|---|---|
| Unit Price with VAT: | kr.553.60000 |

