
HVG-320-36B | |
|---|---|
DigiKey Part Number | 1866-2835-ND |
Manufacturer | |
Manufacturer Product Number | HVG-320-36B |
Description | LED DRVR CC/CV AC/DC 18-36V 8.9A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.9A 18 ~ 36V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | HVG-320-36B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current, Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 180VAC | |
Voltage - Input (Max) | 528VAC | |
Voltage - Output | 18 ~ 36V | |
Current - Output (Max) | 8.9A | |
Power (Watts) | 320 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | Analog, PWM | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 93.5% | |
Termination Style | Wire Leads | |
Size / Dimension | 9.26" L x 3.54" W x 1.72" H (235.2mm x 90.0mm x 43.8mm) | |
Approval Agency | cURus | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.814.72000 | kr.814.72 |
| 5 | kr.776.32000 | kr.3,881.60 |
| 10 | kr.741.76600 | kr.7,417.66 |
| 25 | kr.720.64000 | kr.18,016.00 |
| Unit Price without VAT: | kr.814.72000 |
|---|---|
| Unit Price with VAT: | kr.1,018.40000 |

