Parametric Equivalent

| LNE-36V320WDAA | |
|---|---|
| DigiKey Part Number | 1145-1269-ND | 
| Manufacturer | |
| Manufacturer Product Number | LNE-36V320WDAA | 
| Description | LED DRVR CC/CV AC/DC 36V 8.9A | 
| Manufacturer Standard Lead Time | 32 Weeks | 
| Customer Reference | |
| Detailed Description | 8.9A 18 ~ 36V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Delta Electronics | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Type | Constant Current, Voltage | |
| Topology | AC DC Converter | |
| Number of Outputs | 1 | |
| Voltage - Input (Min) | 90VAC | |
| Voltage - Input (Max) | 305VAC | |
| Voltage - Output | 18 ~ 36V | |
| Current - Output (Max) | 8.9A | |
| Power (Watts) | 320 W | |
| Voltage - Isolation | 3.85 kV | |
| Dimming | Analog, PWM | |
| Features | OCP, OTP, OVP, SCP | |
| Ratings | IP67 | |
| Operating Temperature | -40°C ~ 70°C | |
| Efficiency | 94.5% | |
| Termination Style | Wire Leads | |
| Size / Dimension | 9.92" L x 3.54" W x 1.72" H (252.0mm x 89.9mm x 43.7mm) | |
| Approval Agency | UL | |
| Standard Number | 50581; 55015; 55024; 61000-3-2; 61000-3-3; 61347-1; 61347-2-13; 62384 | |
| Mounting Type | Chassis Mount | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 16 | kr.889.48375 | kr.14,231.74 | 
| Unit Price without VAT: | kr.889.48375 | 
|---|---|
| Unit Price with VAT: | kr.1,111.85469 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark