EMI0805R-120 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: kr.0.64000
Datasheet
120 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 500mA 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMI0805R-120

DigiKey Part Number
EMI0805R-120-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMI0805R-120
Description
FERRITE BEAD 120 OHM 0805 1LN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
120 Ohms 1 Ferrite Bead 0805 (2012 Metric) 500mA 150mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
500mA
Manufacturer
Delevan
DC Resistance (DCR) (Max)
150mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.043" (1.10mm)
Impedance @ Frequency
120 Ohms @ 100 MHz
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MH2029-121YBourns Inc.0MH2029-121YCT-NDkr.0.64000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.60605kr.10,424.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.60605
Unit Price with VAT:kr.3.25756