Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BBGK00201209121Y00 | |
|---|---|
DigiKey Part Number | 553-BBGK00201209121Y00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BBGK00201209121Y00 |
Description | FERRITE BEAD 120 OHM 0805 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 800mA 150mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 800mA | |
DC Resistance (DCR) (Max) | 150mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.12494 | kr.499.76 |
| Unit Price without VAT: | kr.0.12494 |
|---|---|
| Unit Price with VAT: | kr.0.15618 |





