


ACML-0805-121-T | |
|---|---|
DigiKey Part Number | 535-ACML-0805-121-TTR-ND - Tape & Reel (TR) 535-ACML-0805-121-TCT-ND - Cut Tape (CT) 535-ACML-0805-121-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACML-0805-121-T |
Description | FERRITE BEAD 120 OHM 0805 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms 1 Ferrite Bead 0805 (2012 Metric) 800mA 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACML-0805-121-T Models |
Category | Current Rating (Max) 800mA |
Manufacturer Abracon LLC | DC Resistance (DCR) (Max) 150mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.041" (1.05mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FB201209T-121Y-S-1 | Cal-Chip Electronics, Inc. | 3.565 | 4713-FB201209T-121Y-S-1CT-ND | kr.0.63000 | Parametric Equivalent |
| Z0805C121ASMST | KEMET | 2 | 399-Z0805C121ASMSTCT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.36800 | kr.3.68 |
| 25 | kr.0.32200 | kr.8.05 |
| 50 | kr.0.29040 | kr.14.52 |
| 100 | kr.0.25990 | kr.25.99 |
| 250 | kr.0.22392 | kr.55.98 |
| 500 | kr.0.19946 | kr.99.73 |
| 1.000 | kr.0.17676 | kr.176.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.13622 | kr.544.88 |
| 8.000 | kr.0.11806 | kr.944.48 |
| 12.000 | kr.0.10801 | kr.1,296.12 |
| 20.000 | kr.0.10303 | kr.2,060.60 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |











