Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WLBD2012K2U121TP | |
|---|---|
DigiKey Part Number | 1292-WLBD2012K2U121TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WLBD2012K2U121TP |
Description | FERRITE BEAD 120 OHM 0805 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 800mA 150mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 150mOhm |
Manufacturer Walsin Technology Corporation | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.043" (1.10mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Max) 800mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACML-0805-121-T | Abracon LLC | 0 | 535-ACML-0805-121-TCT-ND | kr.0.63000 | Parametric Equivalent |
| BBGK00201209121Y00 | Pulse Electronics | 0 | 553-BBGK00201209121Y00TR-ND | kr.0.13782 | Parametric Equivalent |
| FB201209T-121Y-S-1 | Cal-Chip Electronics, Inc. | 3.565 | 4713-FB201209T-121Y-S-1CT-ND | kr.0.63000 | Parametric Equivalent |
| Z0805C121ASMST | KEMET | 2 | 399-Z0805C121ASMSTCT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.03459 | kr.138.36 |
| Unit Price without VAT: | kr.0.03459 |
|---|---|
| Unit Price with VAT: | kr.0.04324 |





