C3CCG-60 M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C3CCG-60 M
Part Number Breakdown CW 1or3

C3CCG-6018M

DigiKey Part Number
C3CCG-6018M-ND
Manufacturer
Manufacturer Product Number
C3CCG-6018M
Description
IDC CABLE - CKC60G/AE60M/CKC60G
Customer Reference
Detailed Description
60 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
60
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
Polarizing Key
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.220.85000kr.220.85
10kr.170.60300kr.1,706.03
25kr.154.63480kr.3,865.87
50kr.143.85440kr.7,192.72
100kr.134.08650kr.13,408.65
250kr.122.58096kr.30,645.24
500kr.114.83774kr.57,418.87
Manufacturers Standard Package
Unit Price without VAT:kr.220.85000
Unit Price with VAT:kr.276.06250
Alternate Color
IDC CABLE - CKC60G/AE60G/CKC60G
In-Stock: 0
Unit Price: kr.206.40000
Alternate Length
IDC CABLE - CKC60G/AE60M/CKC60G
In-Stock: 0
Unit Price: kr.199.11000
IDC CABLE - CKC60G/AE60M/CKC60G
In-Stock: 0
Unit Price: kr.253.03000