


C3CCG-6018G | |
|---|---|
DigiKey Part Number | C3CCG-6018G-ND |
Manufacturer | |
Manufacturer Product Number | C3CCG-6018G |
Description | IDC CABLE - CKC60G/AE60G/CKC60G |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.206.40000 | kr.206.40 |
| 10 | kr.159.36000 | kr.1,593.60 |
| 25 | kr.144.41280 | kr.3,610.32 |
| 50 | kr.134.32120 | kr.6,716.06 |
| 100 | kr.125.17710 | kr.12,517.71 |
| 250 | kr.114.40312 | kr.28,600.78 |
| 500 | kr.107.15244 | kr.53,576.22 |
| Unit Price without VAT: | kr.206.40000 |
|---|---|
| Unit Price with VAT: | kr.258.00000 |




