C3CCG-60 M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C3CCG-60 M
Part Number Breakdown CW 1or3

C3CCG-6036M

DigiKey Part Number
C3CCG-6036M-ND
Manufacturer
Manufacturer Product Number
C3CCG-6036M
Description
IDC CABLE - CKC60G/AE60M/CKC60G
Customer Reference
Detailed Description
60 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
60
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.253.03000kr.253.03
10kr.195.60900kr.1,956.09
25kr.177.38000kr.4,434.50
50kr.165.07620kr.8,253.81
100kr.153.92930kr.15,392.93
250kr.140.80220kr.35,200.55
Manufacturers Standard Package
Unit Price without VAT:kr.253.03000
Unit Price with VAT:kr.316.28750
Alternate Color
IDC CABLE - CKC60G/AE60G/CKC60G
In-Stock: 0
Unit Price: kr.224.46000
Alternate Length
IDC CABLE - CKC60G/AE60M/CKC60G
In-Stock: 0
Unit Price: kr.199.11000
IDC CABLE - CKC60G/AE60M/CKC60G
In-Stock: 0
Unit Price: kr.220.85000