C3CCG-60 M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C3CCG-60 M
Part Number Breakdown CW 1or3

C3CCG-6006M

DigiKey Part Number
C3CCG-6006M-ND
Manufacturer
Manufacturer Product Number
C3CCG-6006M
Description
IDC CABLE - CKC60G/AE60M/CKC60G
Customer Reference
Detailed Description
60 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
60
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Polarizing Key
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.199.11000kr.199.11
10kr.153.71600kr.1,537.16
25kr.139.28120kr.3,482.03
50kr.129.53540kr.6,476.77
100kr.120.70340kr.12,070.34
250kr.110.29940kr.27,574.85
500kr.103.29558kr.51,647.79
Manufacturers Standard Package
Unit Price without VAT:kr.199.11000
Unit Price with VAT:kr.248.88750
Alternate Color
IDC CABLE - CKC60G/AE60G/CKC60G
In-Stock: 0
Unit Price: kr.194.27000
Alternate Length
IDC CABLE - CKC60G/AE60M/CKC60G
In-Stock: 0
Unit Price: kr.220.85000
IDC CABLE - CKC60G/AE60M/CKC60G
In-Stock: 0
Unit Price: kr.253.03000