Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

416WF27112IKR | |
|---|---|
DigiKey Part Number | 110-416WF27112IKRTR-ND - Tape & Reel (TR) 110-416WF27112IKRCT-ND - Cut Tape (CT) 110-416WF27112IKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 416WF27112IKR |
Description | CRYSTAL 27.1200MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±10ppm Crystal 8pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27.12 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.018" (0.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.25000 | kr.4.25 |
| 10 | kr.3.70900 | kr.37.09 |
| 25 | kr.3.51000 | kr.87.75 |
| 50 | kr.3.36400 | kr.168.20 |
| 100 | kr.3.22520 | kr.322.52 |
| 250 | kr.3.04980 | kr.762.45 |
| 500 | kr.2.92362 | kr.1,461.81 |
| 1.000 | kr.2.80272 | kr.2,802.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.62127 | kr.7,863.81 |
| 6.000 | kr.2.51295 | kr.15,077.70 |
| 9.000 | kr.2.45171 | kr.22,065.39 |
| 15.000 | kr.2.37673 | kr.35,650.95 |
| 21.000 | kr.2.32861 | kr.48,900.81 |
| Unit Price without VAT: | kr.4.25000 |
|---|---|
| Unit Price with VAT: | kr.5.31250 |




