


ABM12W-27.1200MHZ-8-D1X-T3 | |
|---|---|
DigiKey Part Number | 535-13965-2-ND - Tape & Reel (TR) 535-13965-1-ND - Cut Tape (CT) 535-13965-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM12W-27.1200MHZ-8-D1X-T3 |
Description | CRYSTAL 27.1200MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM12W-27.1200MHZ-8-D1X-T3 Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27.12 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±20ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.34000 | kr.6.34 |
| 10 | kr.5.51600 | kr.55.16 |
| 25 | kr.5.21640 | kr.130.41 |
| 50 | kr.5.00100 | kr.250.05 |
| 100 | kr.4.79430 | kr.479.43 |
| 250 | kr.4.53412 | kr.1,133.53 |
| 500 | kr.4.34646 | kr.2,173.23 |
| 1.000 | kr.4.16677 | kr.4,166.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.89718 | kr.11,691.54 |
| 6.000 | kr.3.73629 | kr.22,417.74 |
| 9.000 | kr.3.64532 | kr.32,807.88 |
| 15.000 | kr.3.53394 | kr.53,009.10 |
| Unit Price without VAT: | kr.6.34000 |
|---|---|
| Unit Price with VAT: | kr.7.92500 |










