
Q 27,120-JXS11-8-10/20-T1-FU-LF | |
|---|---|
DigiKey Part Number | 1908-Q27120-JXS11-8-10/20-T1-FU-LFTR-ND - Tape & Reel (TR) 1908-Q27120-JXS11-8-10/20-T1-FU-LFCT-ND - Cut Tape (CT) 1908-Q27120-JXS11-8-10/20-T1-FU-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 27,120-JXS11-8-10/20-T1-FU-LF |
Description | CRYSTAL 27.1200MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±10ppm Crystal 8pF 90 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 90 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency 27.12 MHz | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Stability ±20ppm | Height - Seated (Max) 0.016" (0.40mm) |
Frequency Tolerance ±10ppm | Base Product Number |
Load Capacitance 8pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.14000 | kr.5.14 |
| 10 | kr.4.46300 | kr.44.63 |
| 25 | kr.4.22000 | kr.105.50 |
| 50 | kr.4.04500 | kr.202.25 |
| 100 | kr.3.87750 | kr.387.75 |
| 250 | kr.3.66704 | kr.916.76 |
| 500 | kr.3.51528 | kr.1,757.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.36984 | kr.3,369.84 |
| 2.000 | kr.3.23052 | kr.6,461.04 |
| 3.000 | kr.3.15174 | kr.9,455.22 |
| 5.000 | kr.3.05526 | kr.15,276.30 |
| 7.000 | kr.2.99335 | kr.20,953.45 |
| 10.000 | kr.2.92912 | kr.29,291.20 |
| Unit Price without VAT: | kr.5.14000 |
|---|---|
| Unit Price with VAT: | kr.6.42500 |

