Q 27,120-JXS11-10-10/20-T1-FU-LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Jauch Quartz
In Stock: 0
Unit Price: kr.3.36984
Datasheet

Similar


Jauch Quartz
In Stock: 2.471
Unit Price: kr.5.14000
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: kr.3.90544
Datasheet

Similar


Abracon LLC
In Stock: 6.267
Unit Price: kr.6.34000
Datasheet
27.12 MHz ±10ppm Crystal 10pF 90 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q 27,120-JXS11-10-10/20-T1-FU-LF

DigiKey Part Number
1908-Q27120-JXS11-10-10/20-T1-FU-LFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Q 27,120-JXS11-10-10/20-T1-FU-LF
Description
CRYSTAL 27.1200MHZ 10PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27.12 MHz ±10ppm Crystal 10pF 90 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
90 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
MHz Crystal
Supplier Device Package
4-SMD (1.6x1.2)
Frequency
27.12 MHz
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Frequency Stability
±20ppm
Height - Seated (Max)
0.016" (0.40mm)
Frequency Tolerance
±10ppm
Base Product Number
Load Capacitance
10pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Q 27,120-JXS11-12-10/20-T1-FU-LFJauch Quartz01908-Q27120-JXS11-12-10/20-T1-FU-LFTR-NDkr.3.36984Similar
Q 27,120-JXS11-8-10/20-T1-FU-LFJauch Quartz2.4711908-Q27120-JXS11-8-10/20-T1-FU-LFCT-NDkr.5.14000Similar
ABM12W-27.1200MHZ-7-D1X-T3Abracon LLC0535-13963-2-NDkr.3.90544Similar
ABM12W-27.1200MHZ-8-D1X-T3Abracon LLC6.267535-13965-1-NDkr.6.34000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.36984kr.3,369.84
Manufacturers Standard Package
Unit Price without VAT:kr.3.36984
Unit Price with VAT:kr.4.21230