
416WF27112IKR | |
|---|---|
DigiKey Part Number | 110-416WF27112IKRTR-ND - Tape & Reel (TR) 110-416WF27112IKRCT-ND - Cut Tape (CT) 110-416WF27112IKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 416WF27112IKR |
Description | CRYSTAL 27.1200MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±10ppm Crystal 8pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27.12 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.018" (0.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.29000 | kr.4.29 |
| 10 | kr.3.74400 | kr.37.44 |
| 25 | kr.3.54320 | kr.88.58 |
| 50 | kr.3.39580 | kr.169.79 |
| 100 | kr.3.25570 | kr.325.57 |
| 250 | kr.3.07864 | kr.769.66 |
| 500 | kr.2.95130 | kr.1,475.65 |
| 1.000 | kr.2.82925 | kr.2,829.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.64608 | kr.7,938.24 |
| 6.000 | kr.2.53674 | kr.15,220.44 |
| 9.000 | kr.2.47492 | kr.22,274.28 |
| 15.000 | kr.2.39922 | kr.35,988.30 |
| 21.000 | kr.2.35064 | kr.49,363.44 |
| Unit Price without VAT: | kr.4.29000 |
|---|---|
| Unit Price with VAT: | kr.5.36250 |




