XPEAMB-L1-0000-00803 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.7.81088
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.8.59197
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.10.68368
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.11.76196
Datasheet

Parametric Equivalent


Cree LED
In Stock: 1.828
Unit Price: kr.15.72000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.18.43038
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.13.47377
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.11.22180
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.14.35249
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.17.78370
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.13.33024
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.16.76092
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.14.89848
Datasheet
LED Lighting Color XLamp® XP-E Amber 593nm (590nm ~ 595nm) 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPEAMB-L1-0000-00803

DigiKey Part Number
XPEAMB-L1-0000-00803-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPEAMB-L1-0000-00803
Description
LED XLAMP XPE AMB 593NM SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XP-E Amber 593nm (590nm ~ 595nm) 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Luminous Flux @ Current/Temperature
77lm (74lm ~ 81lm)
Mfr
Temperature - Test
25°C
Series
Viewing Angle
130°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1414 (3535 Metric)
Color
Supplier Device Package
SMD
Wavelength
593nm (590nm ~ 595nm)
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Current - Test
350mA
Height - Seated (Max)
0.084" (2.13mm)
Voltage - Forward (Vf) (Typ)
2.1V
Thermal Resistance of Package
10°C/W
Lumens/Watt @ Current - Test
105 lm/W
Base Product Number
Current - Max
500mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (47)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPCAMB-L1-0000-00601Cree LED0XPCAMB-L1-0000-00601-NDkr.7.81088Parametric Equivalent
XPCAMB-L1-0000-00603Cree LED0XPCAMB-L1-0000-00603-NDkr.8.59197Parametric Equivalent
XPCAMB-L1-R250-00601Cree LED0XPCAMB-L1-R250-00601-NDkr.10.68368Parametric Equivalent
XPCAMB-L1-R250-00603Cree LED0XPCAMB-L1-R250-00603-NDkr.11.76196Parametric Equivalent
XPEAMB-L1-0000-00601Cree LED1.828XPEAMB-L1-0000-00601CT-NDkr.15.72000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.11.09500kr.11,095.00
Manufacturers Standard Package
Unit Price without VAT:kr.11.09500
Unit Price with VAT:kr.13.86875