
XPEAMB-L1-0000-00601 | |
|---|---|
DigiKey Part Number | XPEAMB-L1-0000-00601TR-ND - Tape & Reel (TR) XPEAMB-L1-0000-00601CT-ND - Cut Tape (CT) XPEAMB-L1-0000-00601DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPEAMB-L1-0000-00601 |
Description | LED XLAMP XPE AMB 590NM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-E Amber 590nm (585nm ~ 595nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XPEAMB-L1-0000-00601 Models |
Category | Luminous Flux @ Current/Temperature 65lm (62lm ~ 67lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 130° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package SMD |
Wavelength 590nm (585nm ~ 595nm) | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Current - Test 350mA | Height - Seated (Max) 0.084" (2.13mm) |
Voltage - Forward (Vf) (Typ) 2.1V | Thermal Resistance of Package 10°C/W |
Lumens/Watt @ Current - Test 88 lm/W | Base Product Number |
Current - Max 500mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELSW-F51Y1-0LPNM-AA3A5 | Everlight Electronics Co Ltd | 9 | 1080-1303-1-ND | kr.33.73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.72000 | kr.15.72 |
| 10 | kr.14.93700 | kr.149.37 |
| 50 | kr.14.51220 | kr.725.61 |
| 100 | kr.13.36470 | kr.1,336.47 |
| 200 | kr.12.15410 | kr.2,430.82 |
| 500 | kr.12.02520 | kr.6,012.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.10.46100 | kr.10,461.00 |
| Unit Price without VAT: | kr.15.72000 |
|---|---|
| Unit Price with VAT: | kr.19.65000 |














