XPEAMB-L1-0000-00901 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.11.22180
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.14.35249
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.11.09500
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.17.78370
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.14.31040
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.15.87864
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.12.84028
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.14.11436
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.13.82020
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.16.17256
Datasheet

Parametric Equivalent


Cree LED
In Stock: 1.470
Unit Price: kr.8.24000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.7.02979
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.7.32270
Datasheet

Parametric Equivalent


Cree LED
In Stock: 2.809
Unit Price: kr.11.41000
Datasheet
LED Lighting Color XLamp® XP-E Amber 590nm (585nm ~ 595nm) 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPEAMB-L1-0000-00901

DigiKey Part Number
XPEAMB-L1-0000-00901TR-ND - Tape & Reel (TR)
XPEAMB-L1-0000-00901CT-ND - Cut Tape (CT)
XPEAMB-L1-0000-00901DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPEAMB-L1-0000-00901
Description
LED XLAMP XPE AMB 590NM SMD
Customer Reference
Detailed Description
LED Lighting Color XLamp® XP-E Amber 590nm (585nm ~ 595nm) 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Luminous Flux @ Current/Temperature
84lm (81lm ~ 87lm)
Mfr
Temperature - Test
25°C
Series
Viewing Angle
130°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Discontinued at DigiKey
Package / Case
1414 (3535 Metric)
Color
Supplier Device Package
SMD
Wavelength
590nm (585nm ~ 595nm)
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Current - Test
350mA
Height - Seated (Max)
0.084" (2.13mm)
Voltage - Forward (Vf) (Typ)
2.1V
Thermal Resistance of Package
10°C/W
Lumens/Watt @ Current - Test
114 lm/W
Base Product Number
Current - Max
500mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (33)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPEAMB-L1-0000-00701Cree LED0XPEAMB-L1-0000-00701TR-NDkr.11.22180Parametric Equivalent
XPEAMB-L1-0000-00703Cree LED0XPEAMB-L1-0000-00703-NDkr.14.35249Parametric Equivalent
XPEAMB-L1-0000-00803Cree LED0XPEAMB-L1-0000-00803-NDkr.11.09500Parametric Equivalent
XPEAMB-L1-0000-00903Cree LED0XPEAMB-L1-0000-00903-NDkr.17.78370Parametric Equivalent
XPEAMB-L1-R250-00701Cree LED0XPEAMB-L1-R250-00701-NDkr.14.31040Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes