XPCAMB-L1-0000-00601 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.8.37000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.7.12743
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.7.12743
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.7.81088
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.8.59197
Datasheet

Parametric Equivalent


Cree LED
In Stock: 220
Unit Price: kr.11.16000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.9.50748
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.9.70376
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.10.58576
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.10.68368
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.11.76196
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.10.64232
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.13.04138
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.10.14406
Datasheet
LED Lighting Color XLamp® XP-C Amber 590nm (585nm ~ 595nm) 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPCAMB-L1-0000-00601

DigiKey Part Number
XPCAMB-L1-0000-00601-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPCAMB-L1-0000-00601
Description
LED XLAMP XPC AMB 590NM SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XP-C Amber 590nm (585nm ~ 595nm) 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Luminous Flux @ Current/Temperature
65lm (62lm ~ 67lm)
Mfr
Temperature - Test
25°C
Series
Viewing Angle
125°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1414 (3535 Metric)
Color
Supplier Device Package
SMD
Wavelength
590nm (585nm ~ 595nm)
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Current - Test
350mA
Height - Seated (Max)
0.084" (2.13mm)
Voltage - Forward (Vf) (Typ)
2.2V
Thermal Resistance of Package
15°C/W
Lumens/Watt @ Current - Test
84 lm/W
Base Product Number
Current - Max
350mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (47)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPCAMB-L1-0000-00401Cree LED090-XPCAMB-L1-0000-00401CT-NDkr.8.37000Parametric Equivalent
XPCAMB-L1-0000-00403Cree LED0XPCAMB-L1-0000-00403-NDkr.7.12743Parametric Equivalent
XPCAMB-L1-0000-00501Cree LED0XPCAMB-L1-0000-00501-NDkr.7.12743Parametric Equivalent
XPCAMB-L1-0000-00503Cree LED0XPCAMB-L1-0000-00503-NDkr.7.81088Parametric Equivalent
XPCAMB-L1-0000-00603Cree LED0XPCAMB-L1-0000-00603-NDkr.8.59197Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.7.81088kr.7,810.88
Manufacturers Standard Package
Unit Price without VAT:kr.7.81088
Unit Price with VAT:kr.9.76360