Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C503C-RCS-CYBYCAA2 | |
|---|---|
DigiKey Part Number | C503C-RCS-CYBYCAA2-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C503C-RCS-CYBYCAA2 |
Description | LED RED CLEAR 5MM ROUND T/H |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Category | Lens Size 5.00mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Tape & Box (TB) | Current - Test 20mA |
Part Status Active | Viewing Angle 30° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 12.60mm |
Lens Style Round with Domed Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C503B-RCN-CW0Z0AA2 | Cree LED | 4.930 | C503B-RCN-CW0Z0AA2CT-ND | kr.1.39000 | Direct |
| C503B-RCN-CYAZAAA2-030 | Cree LED | 0 | C503B-RCN-CYAZAAA2-030-ND | kr.0.66570 | Direct |
| C503B-RCN-CYBZAAA2-030 | Cree LED | 0 | C503B-RCN-CYBZAAA2-030-ND | kr.0.75180 | Direct |
| C503B-RCS-CW0Z0AA1 | Cree LED | 4.879 | C503B-RCS-CW0Z0AA1-ND | kr.1.14000 | Parametric Equivalent |
| C503B-RCS-CW0Z0AA2 | Cree LED | 1.188 | C503B-RCS-CW0Z0AA2CT-ND | kr.1.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.08376 | kr.2,709.40 |
| Unit Price without VAT: | kr.1.08376 |
|---|---|
| Unit Price with VAT: | kr.1.35470 |



