Parametric Equivalent
Similar
Similar

C503C-RCS-CYCZAAA1 | |
|---|---|
DigiKey Part Number | C503C-RCS-CYCZAAA1-ND |
Manufacturer | |
Manufacturer Product Number | C503C-RCS-CYCZAAA1 |
Description | LED RED CLEAR 5MM ROUND T/H |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Category | Lens Size 5.00mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Viewing Angle 30° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 12.60mm |
Lens Style Round with Domed Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C503C-RCS-CYCZAAA2 | Cree LED | 514 | 90-C503C-RCS-CYCZAAA2CT-ND | kr.1.78000 | Parametric Equivalent |
| HLMP-4101 | Broadcom Limited | 0 | 516-1393-ND | kr.0.00000 | Similar |
| SLA-570LT3F | Rohm Semiconductor | 0 | 846-SLA-570LT3F-ND | kr.1.93541 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.24314 | kr.621.57 |
| Unit Price without VAT: | kr.1.24314 |
|---|---|
| Unit Price with VAT: | kr.1.55393 |



