
C503C-RCS-CYAZAAA2 | |
|---|---|
DigiKey Part Number | 90-C503C-RCS-CYAZAAA2CT-ND - Cut Tape (CT) C503C-RCS-CYAZAAA2-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C503C-RCS-CYAZAAA2 |
Description | LED RED CLEAR 5MM ROUND T/H |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Category | Lens Size 5.00mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Test 20mA |
Part Status Active | Viewing Angle 30° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 12.60mm |
Lens Style Round with Domed Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C503C-RCS-CYCZAAA2 | Cree LED | 514 | 90-C503C-RCS-CYCZAAA2CT-ND | kr.1.78000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.1.43300 | kr.14.33 |
| 100 | kr.1.23820 | kr.123.82 |
| 500 | kr.1.11558 | kr.557.79 |
| 1.000 | kr.1.06620 | kr.1,066.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.03469 | kr.2,586.73 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

