SLPX391M420E7P3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.33.95580
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.33.28250
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.18.13490
Datasheet

Upgrade


Chemi-Con
In Stock: 210
Unit Price: kr.114.25000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.50.96505
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: kr.31.66735
Datasheet

Upgrade


Nichicon
In Stock: 170
Unit Price: kr.66.63000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.30.88660
Datasheet

Parametric Equivalent


Rubycon
In Stock: 95
Unit Price: kr.70.75000
Datasheet
390 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 510mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPX391M420E7P3

DigiKey Part Number
SLPX391M420E7P3-ND
Manufacturer
Manufacturer Product Number
SLPX391M420E7P3
Description
CAP ALUM 390UF 20% 420V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
390 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 510mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
2.22 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
3.26 A @ 20 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.181" Dia (30.00mm)
Voltage - Rated
420 V
Height - Seated (Max)
1.654" (42.00mm)
ESR (Equivalent Series Resistance)
510mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
420MXG390MEFCSN30X40Rubycon0420MXG390MEFCSN30X40-NDkr.33.95580Upgrade
420VXH390MEFC30X40Rubycon0420VXH390MEFC30X40-NDkr.33.28250Upgrade
450MXG390MEFCSN30X40Rubycon01189-450MXG390MEFCSN30X40-NDkr.18.13490Upgrade
ELHS451VSN391MR40SChemi-Con210565-5104-NDkr.114.25000Upgrade
ELXS421VSN391MR40SChemi-Con0ELXS421VSN391MR40S-NDkr.50.96505Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
3.000kr.32.46397kr.97,391.91
Unit Price without VAT:kr.32.46397
Unit Price with VAT:kr.40.57996