Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ELXS421VSN391MR40S | |
|---|---|
DigiKey Part Number | ELXS421VSN391MR40S-ND |
Manufacturer | |
Manufacturer Product Number | ELXS421VSN391MR40S |
Description | CAP ALUM 390UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 390 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXS421VSN391MR40S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.66 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.3738 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.673" (42.50mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELHS451VSN391MR40S | Chemi-Con | 210 | 565-5104-ND | kr.114.25000 | Parametric Equivalent |
| 420VXH390MEFC30X40 | Rubycon | 0 | 420VXH390MEFC30X40-ND | kr.33.28250 | Parametric Equivalent |
| 450GXK390MEFCSN30X40 | Rubycon | 95 | 1189-450GXK390MEFCSN30X40-ND | kr.76.33000 | Parametric Equivalent |
| 475VXT390MEFCSN30X40 | Rubycon | 0 | 1189-475VXT390MEFCSN30X40-ND | kr.45.35640 | Parametric Equivalent |
| 500VXT390MEFCSN30X40 | Rubycon | 96 | 1189-500VXT390MEFCSN30X40-ND | kr.94.78000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.50.96505 | kr.10,193.01 |
| Unit Price without VAT: | kr.50.96505 |
|---|---|
| Unit Price with VAT: | kr.63.70631 |







