Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SLP331M400E5P3 | |
|---|---|
DigiKey Part Number | 338-1932-ND |
Manufacturer | |
Manufacturer Product Number | SLP331M400E5P3 |
Description | CAP ALUM 330UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.005Ohm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | 1.005Ohm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.378" (35.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.69.19000 | kr.69.19 |
| 10 | kr.49.63300 | kr.496.33 |
| 50 | kr.41.56360 | kr.2,078.18 |
| 100 | kr.39.02430 | kr.3,902.43 |
| 500 | kr.34.66568 | kr.17,332.84 |
| 1.000 | kr.33.29673 | kr.33,296.73 |
| Unit Price without VAT: | kr.69.19000 |
|---|---|
| Unit Price with VAT: | kr.86.48750 |








