



LGW2G331MELB40 | |
|---|---|
DigiKey Part Number | 493-3229-ND |
Manufacturer | |
Manufacturer Product Number | LGW2G331MELB40 |
Description | CAP ALUM 330UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGW2G331MELB40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.33 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.3319 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.575" (40.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.57.29000 | kr.57.29 |
| 10 | kr.36.87600 | kr.368.76 |
| 50 | kr.33.30360 | kr.1,665.18 |
| 200 | kr.29.53940 | kr.5,907.88 |
| 600 | kr.27.56670 | kr.16,540.02 |
| 1.000 | kr.26.72810 | kr.26,728.10 |
| Unit Price without VAT: | kr.57.29000 |
|---|---|
| Unit Price with VAT: | kr.71.61250 |

