381LR331M400A022 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 720
Unit Price: kr.66.42000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1.585
Unit Price: kr.57.87000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.66.81000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.42.02091
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 100
Unit Price: kr.115.68000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 41
Unit Price: kr.52.02000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 21
Unit Price: kr.69.19000
Datasheet

Direct


Nichicon
In Stock: 845
Unit Price: kr.57.36000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.30.24090
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.20.09700
Datasheet

Upgrade


Rubycon
In Stock: 95
Unit Price: kr.70.41000
Datasheet

Upgrade


Rubycon
In Stock: 98
Unit Price: kr.60.06000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.31.68640
Datasheet

Upgrade


Rubycon
In Stock: 7.646
Unit Price: kr.55.94000
Datasheet
330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 402mOhm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

381LR331M400A022

DigiKey Part Number
338-3771-ND
Manufacturer
Manufacturer Product Number
381LR331M400A022
Description
CAP ALUM 330UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 402mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
402mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.71 A @ 120 Hz
Ripple Current @ High Frequency
2.44 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.67.45000kr.67.45
10kr.48.29600kr.482.96
80kr.38.66600kr.3,093.28
160kr.36.47581kr.5,836.13
560kr.33.41555kr.18,712.71
1.040kr.32.24379kr.33,533.54
Manufacturers Standard Package
Unit Price without VAT:kr.67.45000
Unit Price with VAT:kr.84.31250