AVS337M25G24T-F is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 8.397
Unit Price: kr.12.17000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 395
Unit Price: kr.11.22000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 2.470
Unit Price: kr.7.16000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 500
Unit Price: kr.8.88000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 497
Unit Price: kr.10.33000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.7.04000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.1.47786
Datasheet

Upgrade


Rubycon
In Stock: 658
Unit Price: kr.6.97000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.5.71000
Datasheet

Upgrade


Rubycon
In Stock: 794
Unit Price: kr.6.15000
Datasheet

Upgrade


Rubycon
In Stock: 676
Unit Price: kr.10.08000
Datasheet

Upgrade


Rubycon
In Stock: 11.034
Unit Price: kr.6.09000
Datasheet

Upgrade


Rubycon
In Stock: 102.568
Unit Price: kr.5.83000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.47786
Datasheet
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 800mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVS337M25G24T-F

DigiKey Part Number
AVS337M25G24T-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AVS337M25G24T-F
Description
CAP ALUM 330UF 20% 25V SMD
Customer Reference
Detailed Description
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 800mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
800mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
340 mA @ 120 Hz
Ripple Current @ High Frequency
578 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.402" (10.20mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.45708kr.1,728.54
Manufacturers Standard Package
Unit Price without VAT:kr.3.45708
Unit Price with VAT:kr.4.32135