Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EDH337M025S9PAA | |
|---|---|
DigiKey Part Number | EDH337M025S9PAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EDH337M025S9PAA |
Description | CAP ALUM 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EDH337M025S9PAA Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 340 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 425 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EXV337M025S9PAA | KEMET | 0 | EXV337M025S9PAA-ND | kr.1.77989 | Direct |
| EXV337M035S9PAA | KEMET | 5.450 | 399-EXV337M035S9PAACT-ND | kr.7.04000 | Upgrade |
| EDH337M035S9PAA | KEMET | 0 | EDH337M035S9PAA-ND | kr.1.53913 | Parametric Equivalent |
| EDT337M025S9PAA | KEMET | 8.024 | 399-20529-1-ND | kr.7.04000 | Parametric Equivalent |
| EEV337M035S9PAA | KEMET | 10.280 | 399-EEV337M035S9PAACT-ND | kr.6.72000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | kr.1.47786 | kr.10,345.02 |
| Unit Price without VAT: | kr.1.47786 |
|---|---|
| Unit Price with VAT: | kr.1.84733 |














