AVS Series; 338; 8x10.2; F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVS337M25F24T-F

DigiKey Part Number
338-AVS337M25F24T-FTR-ND - Tape & Reel (TR)
338-AVS337M25F24T-FCT-ND - Cut Tape (CT)
338-AVS337M25F24T-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AVS337M25F24T-F
Description
CAP ALUM 330UF 20% 25V SMD
Customer Reference
Detailed Description
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 800mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
800mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
150 mA @ 120 Hz
Ripple Current @ High Frequency
255 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.402" (10.20mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.64000kr.8.64
10kr.5.56800kr.55.68
50kr.4.27520kr.213.76
100kr.3.86750kr.386.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.16454kr.1,582.27
1.000kr.2.94310kr.2,943.10
1.500kr.2.83140kr.4,247.10
2.500kr.2.70684kr.6,767.10
3.500kr.2.63365kr.9,217.77
5.000kr.2.56293kr.12,814.65
6.000kr.2.52932kr.15,175.92
12.000kr.2.41555kr.28,986.60
12.500kr.2.40948kr.30,118.50
Manufacturers Standard Package
Unit Price without VAT:kr.8.64000
Unit Price with VAT:kr.10.80000