
AVE337M25G24T-F | |
|---|---|
DigiKey Part Number | 338-1808-2-ND - Tape & Reel (TR) 338-1808-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AVE337M25G24T-F |
Description | CAP ALUM 330UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ripple Current @ Low Frequency 458 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.409" L x 0.409" W (10.40mm x 10.40mm) |
Voltage - Rated 25 V | Mounting Type |
ESR (Equivalent Series Resistance) 700mOhm @ 120Hz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK337M35G24T-F | Cornell Dubilier Knowles | 8.397 | 338-2189-1-ND | kr.12.17000 | Upgrade |
| AVS337M25F24T-F | Cornell Dubilier Knowles | 500 | 338-AVS337M25F24T-FCT-ND | kr.8.88000 | Similar |
| 25SEV330M10X10.5 | Rubycon | 0 | 1189-2430-1-ND | kr.7.04000 | Direct |
| 25TGV330M10X10.5 | Rubycon | 0 | 1189-2670-1-ND | kr.10.52000 | Upgrade |
| 25THV330M10X10.5 | Rubycon | 0 | 1189-2051-1-ND | kr.5.71000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.16000 | kr.7.16 |
| 10 | kr.4.58400 | kr.45.84 |
| 50 | kr.3.49340 | kr.174.67 |
| 100 | kr.3.14720 | kr.314.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.34034 | kr.1,170.17 |
| 1.000 | kr.2.16796 | kr.2,167.96 |
| 1.500 | kr.2.08091 | kr.3,121.36 |
| Unit Price without VAT: | kr.7.16000 |
|---|---|
| Unit Price with VAT: | kr.8.95000 |

