AFK476M06C12B-F is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.2.27254
Datasheet

Direct


Panasonic Industry
In Stock: 1.494
Unit Price: kr.3.40000
Datasheet

Direct


Panasonic Industry
In Stock: 40.114
Unit Price: kr.3.14000
Datasheet

Direct


Chemi-Con
In Stock: 1.950
Unit Price: kr.3.27000
Datasheet

Direct


Nichicon
In Stock: 1.323
Unit Price: kr.3.65000
Datasheet

Direct


Nichicon
In Stock: 2.779
Unit Price: kr.3.27000
Datasheet
47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFK476M06C12B-F

DigiKey Part Number
AFK476M06C12B-F-ND
Manufacturer
Manufacturer Product Number
AFK476M06C12B-F
Description
CAP ALUM 47UF 20% 6.3V SMD
Customer Reference
Detailed Description
47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
120 mA @ 120 Hz
Part Status
Discontinued at DigiKey
Ripple Current @ High Frequency
160 mA @ 100 kHz
Capacitance
Impedance
700 mOhms
Tolerance
±20%
Size / Dimension
0.197" Dia (5.00mm)
Voltage - Rated
6.3 V
Height - Seated (Max)
0.240" (6.10mm)
ESR (Equivalent Series Resistance)
700mOhm @ 100kHz
Surface Mount Land Size
0.209" L x 0.256" W (5.30mm x 6.50mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AFK476M06C12T-FCornell Dubilier Knowles0AFK476M06C12T-F-NDkr.2.27254Parametric Equivalent
EEE-FK0J470ARPanasonic Industry1.494PCE4375CT-NDkr.3.40000Direct
EEE-FK0J470RPanasonic Industry40.114PCE3769CT-NDkr.3.14000Direct
EMZA6R3ARA470ME61GChemi-Con1.950565-EMZA6R3ARA470ME61GCT-NDkr.3.27000Direct
UCL0J470MCL1GSNichicon1.323493-3886-1-NDkr.3.65000Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types