AFK337M06X16T-F is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.0.44694
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1.000
Unit Price: kr.1.19000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Rubycon
In Stock: 899
Unit Price: kr.0.52000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.0.44000
Datasheet

Direct


Rubycon
In Stock: 690
Unit Price: kr.0.68000
Datasheet

Direct


Rubycon
In Stock: 581
Unit Price: kr.0.41000
Datasheet

Direct


Panasonic Industry
In Stock: 2.786
Unit Price: kr.0.47000
Datasheet

Direct


Panasonic Industry
In Stock: 2.333
Unit Price: kr.0.56000
Datasheet

Direct


Panasonic Industry
In Stock: 9.820
Unit Price: kr.0.61000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.0.07904
Datasheet

Direct


Chemi-Con
In Stock: 1.800
Unit Price: kr.0.59000
Datasheet

Direct


Nichicon
In Stock: 6.577
Unit Price: kr.0.50000
Datasheet

Direct


Nichicon
In Stock: 17.057
Unit Price: kr.0.41000
Datasheet
330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 340mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 340mOhm @ 100kHz 2000 Hrs @ 105°C
CAP_338;6.3x7.7;X

AFK337M06X16T-F

DigiKey Part Number
338-2184-2-ND - Tape & Reel (TR)
338-2184-1-ND - Cut Tape (CT)
338-2184-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AFK337M06X16T-F
Description
CAP ALUM 330UF 20% 6.3V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 340mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
210 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
280 mA @ 100 kHz
Capacitance
Impedance
340 mOhms
Tolerance
±20%
Size / Dimension
0.248" Dia (6.30mm)
Voltage - Rated
6.3 V
Height - Seated (Max)
0.323" (8.20mm)
ESR (Equivalent Series Resistance)
340mOhm @ 100kHz
Surface Mount Land Size
0.260" L x 0.307" W (6.60mm x 7.80mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AFC337M06F24T-FCornell Dubilier Knowles0AFC337M06F24T-F-NDkr.0.44694Similar
AFK337M06E16T-FCornell Dubilier Knowles1.000338-2183-1-NDkr.1.19000Similar
AFK337M06X16B-FCornell Dubilier Knowles0AFK337M06X16B-F-NDkr.0.00000Parametric Equivalent
6.3JZV330M6.3X8Rubycon8991189-6.3JZV330M6.3X8CT-NDkr.0.52000Direct
6.3JZV330MBOZ6.3X8Rubycon01189-6.3JZV330MBOZ6.3X8CT-NDkr.0.44000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.26000kr.9.26
10kr.5.98500kr.59.85
50kr.4.60420kr.230.21
100kr.4.16790kr.416.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900kr.3.21360kr.2,892.24
1.800kr.3.01143kr.5,420.57
2.700kr.2.90945kr.7,855.52
4.500kr.2.79577kr.12,580.97
6.300kr.2.72898kr.17,192.57
9.000kr.2.66444kr.23,979.96
Manufacturers Standard Package
Unit Price without VAT:kr.9.26000
Unit Price with VAT:kr.11.57500