
6.3JZV330M6.3X8 | |
|---|---|
DigiKey Part Number | 1189-6.3JZV330M6.3X8TR-ND - Tape & Reel (TR) 1189-6.3JZV330M6.3X8CT-ND - Cut Tape (CT) 1189-6.3JZV330M6.3X8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6.3JZV330M6.3X8 |
Description | CAP ALUM 330UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3JZV330M6.3X8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 180 mA @ 120 Hz | |
Impedance | 340 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.50000 | kr.4.50 |
| 10 | kr.2.81000 | kr.28.10 |
| 50 | kr.2.09620 | kr.104.81 |
| 100 | kr.1.87050 | kr.187.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.1.37494 | kr.1,237.45 |
| 1.800 | kr.1.26971 | kr.2,285.48 |
| 2.700 | kr.1.21660 | kr.3,284.82 |
| 4.500 | kr.1.15737 | kr.5,208.16 |
| 6.300 | kr.1.12256 | kr.7,072.13 |
| 9.000 | kr.1.08892 | kr.9,800.28 |
| Unit Price without VAT: | kr.4.50000 |
|---|---|
| Unit Price with VAT: | kr.5.62500 |

