



UUD0J331MCL1GS | |
|---|---|
DigiKey Part Number | 493-2237-2-ND - Tape & Reel (TR) 493-2237-1-ND - Cut Tape (CT) 493-2237-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUD0J331MCL1GS |
Description | CAP ALUM 330UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUD0J331MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 140 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 280 mA @ 100 kHz |
Part Status Active | Impedance 340 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.49000 | kr.3.49 |
| 10 | kr.2.16200 | kr.21.62 |
| 50 | kr.1.60140 | kr.80.07 |
| 100 | kr.1.42330 | kr.142.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.1.03391 | kr.930.52 |
| 1.800 | kr.0.95118 | kr.1,712.12 |
| 2.700 | kr.0.90937 | kr.2,455.30 |
| 4.500 | kr.0.86276 | kr.3,882.42 |
| 6.300 | kr.0.83536 | kr.5,262.77 |
| 9.000 | kr.0.80889 | kr.7,280.01 |
| Unit Price without VAT: | kr.3.49000 |
|---|---|
| Unit Price with VAT: | kr.4.36250 |

