Parametric Equivalent
Direct
Direct
Direct
Direct

AFK337M06X16B-F | |
|---|---|
DigiKey Part Number | AFK337M06X16B-F-ND |
Manufacturer | |
Manufacturer Product Number | AFK337M06X16B-F |
Description | CAP ALUM 330UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 340mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 210 mA @ 120 Hz |
Part Status Discontinued at DigiKey | Ripple Current @ High Frequency 280 mA @ 100 kHz |
Capacitance | Impedance 340 mOhms |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.323" (8.20mm) |
ESR (Equivalent Series Resistance) 340mOhm @ 100kHz | Surface Mount Land Size 0.260" L x 0.307" W (6.60mm x 7.80mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK337M06X16T-F | Cornell Dubilier Knowles | 0 | 338-2184-1-ND | kr.9.26000 | Parametric Equivalent |
| EEE-FK0J331XP | Panasonic Industry | 2.786 | PCE3768CT-ND | kr.4.06000 | Direct |
| EEE-FKJ331XAP | Panasonic Industry | 2.333 | PCE4379CT-ND | kr.4.82000 | Direct |
| UCL0J331MCL1GS | Nichicon | 6.577 | 493-3890-1-ND | kr.4.25000 | Direct |
| UUD0J331MCL1GS | Nichicon | 16.755 | 493-2237-1-ND | kr.3.49000 | Direct |





