381LX391M400A042 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 309
Unit Price: kr.68.24000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 3
Unit Price: kr.80.43000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.38.40000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.40.40000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 8
Unit Price: kr.40.12000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.34.08000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.39.68000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 393
Unit Price: kr.70.63000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 594
Unit Price: kr.79.34000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.36.56000
Datasheet

Direct


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: kr.43.76000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.34.31100
Datasheet

Direct


Rubycon
In Stock: 97
Unit Price: kr.61.47000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.34.67460
Datasheet
38x Series,Case Code A04; 2 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

381LX391M400A042

DigiKey Part Number
338-2312-ND
Manufacturer
Manufacturer Product Number
381LX391M400A042
Description
CAP ALUM 390UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
390 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.55 A @ 120 Hz
Ripple Current @ High Frequency
2.2 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.69.82000kr.69.82
10kr.50.24600kr.502.46
80kr.40.38875kr.3,231.10
160kr.38.14719kr.6,103.55
560kr.35.01589kr.19,608.90
1.040kr.34.47360kr.35,852.54
Manufacturers Standard Package
Unit Price without VAT:kr.69.82000
Unit Price with VAT:kr.87.27500