38x Series,Case Code A04; 2 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

381LR391M450A042

DigiKey Part Number
338-3773-ND
Manufacturer
Manufacturer Product Number
381LR391M450A042
Description
CAP ALUM 390UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 340mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
340mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.97 A @ 120 Hz
Ripple Current @ High Frequency
2.82 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.79.81000kr.79.81
10kr.57.89400kr.578.94
80kr.46.86238kr.3,748.99
160kr.44.35319kr.7,096.51
560kr.40.84891kr.22,875.39
1.040kr.40.68738kr.42,314.88
Manufacturers Standard Package
Unit Price without VAT:kr.79.81000
Unit Price with VAT:kr.99.76250