
381LX391M450A452 | |
|---|---|
DigiKey Part Number | 338-2730-ND |
Manufacturer | |
Manufacturer Product Number | 381LX391M450A452 |
Description | CAP ALUM 390UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.6 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.2 A @ 20 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.79.34000 | kr.79.34 |
| 10 | kr.52.55500 | kr.525.55 |
| 50 | kr.48.49760 | kr.2,424.88 |
| 120 | kr.44.99900 | kr.5,399.88 |
| 600 | kr.40.36593 | kr.24,219.56 |
| 1.080 | kr.40.31895 | kr.43,544.47 |
| Unit Price without VAT: | kr.79.34000 |
|---|---|
| Unit Price with VAT: | kr.99.17500 |

