
400MXC390MEFCSN35X35 | |
|---|---|
DigiKey Part Number | 1189-400MXC390MEFCSN35X35-ND |
Manufacturer | |
Manufacturer Product Number | 400MXC390MEFCSN35X35 |
Description | CAP ALUM 390UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 390 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400MXC390MEFCSN35X35 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.6 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.24 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.60.99000 | kr.60.99 |
| 10 | kr.43.40500 | kr.434.05 |
| 50 | kr.36.15240 | kr.1,807.62 |
| 100 | kr.33.86940 | kr.3,386.94 |
| 500 | kr.29.95072 | kr.14,975.36 |
| 1.000 | kr.28.71949 | kr.28,719.49 |
| Unit Price without VAT: | kr.60.99000 |
|---|---|
| Unit Price with VAT: | kr.76.23750 |

