
420MXG330MEFCSN35X30 | |
|---|---|
DigiKey Part Number | 1189-420MXG330MEFCSN35X30-ND |
Manufacturer | |
Manufacturer Product Number | 420MXG330MEFCSN35X30 |
Description | CAP ALUM 330UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 420MXG330MEFCSN35X30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 420 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.54 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.156 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.57.93000 | kr.57.93 |
| 10 | kr.41.10100 | kr.411.01 |
| 50 | kr.34.15480 | kr.1,707.74 |
| 100 | kr.31.96870 | kr.3,196.87 |
| 500 | kr.28.21406 | kr.14,107.03 |
| 1.000 | kr.27.03429 | kr.27,034.29 |
| Unit Price without VAT: | kr.57.93000 |
|---|---|
| Unit Price with VAT: | kr.72.41250 |

